- Home ›
- All Products›
- 5-1423161-6
5-1423161-6
TE Connectivity / AMP Brand
7014MCI=RLY,STD,ON,4P,28V,20S,I2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7014MCI=RLY,STD,ON,4P,28V,20S,I2
Search Keywords: 514231616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423161-6
-
Alias/AKA:7014MCI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Mode of Operation:On-Delay
-
Product Type:Relay
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Delay Time:2 – 20 seconds
-
Termination Type:Screw Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$2,217.67
3
$2,158.53
5 +
$1,720.21
Click for Quote
Log in
to unlock special pricing