- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 5-1423161-4
5-1423161-4
TE Connectivity / AMP Brand
Time Delay Relay 125VDC 10A 4PDT( (147.82mm 82.55mm 84.32mm)) Bracket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 125VDC 10A 4PDT( (147.82mm 82.55mm 84.32mm)) Bracket
Search Keywords: 514231614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423161-4
-
Alias/AKA:7014PELL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount14823
-
Contact Arrangement:4PDT14812
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:4 Form C14813
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal14831
-
Time Range:30 to 300 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$2,049.41
3
$1,994.76
5 +
$1,589.69
Click for Quote
Log in
to unlock special pricing