- Home ›
- All Products›
- 5-1423161-3
5-1423161-3
TE Connectivity / AMP Brand
7014NELL=RLY,STD,ON,4P,48V,300S,LL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7014NELL=RLY,STD,ON,4P,48V,300S,LL
Search Keywords: 514231613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423161-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Mode of Operation:On-Delay
-
Termination Type:Screw Terminals
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Relay Type:Time Delay
-
Delay Time:30 – 300 seconds
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in
-
Actuating System:DC
-
Multiple Timing Ranges:Without
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$2,090.39
3
$2,034.65
5 +
$1,621.48
Click for Quote
Log in
to unlock special pricing