- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-1423159-9
5-1423159-9
TE Connectivity / AMP Brand
7012VE=RLY,STD,ON,2P,32VDC,20
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012VE=RLY,STD,ON,2P,32VDC,20
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 32 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 514231599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423159-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Contact Current Rating:10A@240VAC A
-
Delay Time:20 – 200 seconds
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Operating Temperature Range:-30 – 75 °C
-
Termination Type:Screw Terminals
-
Product Type:Relay
-
Mode of Operation:On-Delay
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
-
Input Voltage:32 VDC
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Relay Type:Time Delay
-
Repeatability (Max):±5 %
-
Mounting Type:Mounting Bracket
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$483.40
3
$476.15
5
$469.01
10 +
$456.72
Click for Quote
Log in
to unlock special pricing