- Home ›
- All Products›
- 5-1423159-3
5-1423159-3
TE Connectivity / AMP Brand
7012SDLL=250V DC 5-50 SECS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012SDLL=250V DC 5-50 SECS
Search Keywords: 514231593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423159-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Product Category:Electromechanical Relays
-
Delay Time:5 – 50 seconds
-
Type of Control:Knob
-
Relay Type:Time Delay
-
Multiple Timing Ranges:Without
-
Termination Type:Screw Terminals
-
Actuating System:DC
-
Mode of Operation:On-Delay
-
Magnetic Blow-Out Device:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
2
$1,783.24
3
$1,258.76
4
$996.51
5 +
$976.58
Click for Quote
Log in
to unlock special pricing