- Home ›
- All Products›
- 5-1423157-5
5-1423157-5
TE Connectivity / AMP Brand
7012JA=RLY,STD,ON,2P,208V,1S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012JA=RLY,STD,ON,2P,208V,1S
Search Keywords: 514231575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423157-5
-
Alias/AKA:7012JA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Delay Time:.1 – 1 seconds
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Type:Relay
-
Product Category:Electromechanical Relays
-
Multiple Timing Ranges:Without
-
Type of Control:Knob
-
Mode of Operation:On-Delay
-
Actuating System:AC
-
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$778.44
3
$638.72
4
$568.86
5 +
$557.48
Click for Quote
Log in
to unlock special pricing