- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 51421-2
51421-2
TE Connectivity / AMP Brand
SHV PANEL RECPT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SHV PANEL RECPT
Product Highlights:
- Connector
- Jack
- Coaxial Cable Termination Type = Solder
- Nickel Body Plating
- With Panel Attachment
Search Keywords: 514212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:51421-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SHV
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 200 °C
-
Dimension:45.08 x 17.78 x 17.78 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$120.08
500
$61.33
750
$41.75
1,000 +
$40.91
Click for Quote
Log in
to unlock special pricing