- Home ›
- All Products›
- 5-1419145-7
5-1419145-7
TE Connectivity / AMP Brand
OUAZ-SS-112D,900
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description
+
OUAZ-SS-112D,900
Product Highlights:
- OUAZ Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 514191457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1419145-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Length Class (Mechanical):14 – 16 mm
-
Environmental Category of Protection:RTII
-
Relay Type:Signal PCB Relay OUAZ
-
Insulation Creepage Class:1.5 – 3 mm
-
Width Class (Mechanical):10 – 12 mm
-
Contact Material:Nickel-Palladium Alloy
-
Relay Style:OUAZ Signal Relay
-
Insulation Clearance Class:0 – 2.5 mm
-
Power Consumption:450 mW
-
Contact Plating Material:Gold
-
Termination Type:Through Hole
-
Operating Temperature Range:-30 – 60 °C
-
Contact Switching Load (Min):1mA @ 1V
-
Coil Type:Monostable
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Product Type:Relay
-
Insulation Initial Dielectric Between Contacts and Coil:1000 Vrms
-
Contact Current Class:0 – 2 A
-
Actuating System:AC/DC
-
Contact Limiting Continuous Current:1 A
-
Coil Resistance:700 Ω
-
Contact Number of Poles:1
-
Performance Type:Standard
-
Insulation Initial Resistance:1000000 MΩ
-
Contact Limiting Making Current:1 A
-
Height Class (Mechanical):11 – 12 mm
-
Contact Limiting Short-Time Current:1 A
-
Contact Limiting Breaking Current:1 A
-
Coil Power Rating Class:400 – 500 mW
-
Insulation Initial Dielectric Between Coil/Contact Class:500 – 1000 V
-
Environmental Ambient Temperature Class:50 – 70°C
-
Environmental Ambient Temperature (Max):60 °C, 140 °F
-
Insulation Creepage Between Contact and Coil:.069 in, 1.76 mm
-
Height:.441 in, 11.2 mm
-
Insertion Loss (HF Parameter):-.02dB @ 100MHz , -.27dB @ 900MHz
-
Insulation Clearance Between Contact and Coil:.059 in, 1.5 mm
-
Isolation (HF Parameter):-20.7dB @ 900MHz , -39dB @ 100MHz
-
Contact Voltage Rating:120 VAC, 24 VDC
-
Weight:3.5 g, .1235 oz
-
Width:.409 in, 10.4 mm
-
Length:.606 in, 15.4 mm
-
Insulation Special Features:1500V Initial Surge Withstand Voltage between Contacts & Coil
-
Packaging Method:Box & Tube
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.