- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1419128-0
5-1419128-0
TE Connectivity / AMP Brand
OJE-SS-112LMH,000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
OJE-SS-112LMH,000
Product Highlights:
- Relay Type = Miniature PCB Relay
- Relay Style = PCB
- OJE Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
Search Keywords: 514191280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1419128-0
-
Alias/AKA:OJE-SS-112LMH,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:720 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73,890
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$1.93
250
$1.92
500
$1.45
750
$1.36
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing