- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 5-1419122-3
5-1419122-3
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 10A SPDT(29.2x12.8x20.6)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Electromechanical Relay 12VDC 10A SPDT(29.2x12.8x20.6)mm THT General Purpose Relay
Search Keywords: 514191223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1419122-3
-
Alias/AKA:OMI-SS-112L,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,022
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
20
Price (USD)
Qty
Unit Price
100
$1.72
200
$1.70
400
$1.67
800
$1.63
2,000
$1.61
2,500
$1.24
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing