- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1419111-2
5-1419111-2
TE Connectivity / AMP Brand
PT271012
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT271012
Product Highlights:
- PT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 514191112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1419111-2
-
Alias/AKA:PT271012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:24 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
540
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$9.95
30
$9.47
50
$9.42
100
$8.79
250
$8.45
500
$7.21
1,000 +
$6.99
Click for Quote
Log in
to unlock special pricing