- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1419111-0
5-1419111-0
TE Connectivity / AMP Brand
PT270615
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT270615
Product Highlights:
- Relay Type = Miniature Relay
- Relay Style = Power
- PT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 12 A
Search Keywords: 514191110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1419111-0
-
Alias/AKA:PT270615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:24 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$13.59
10
$9.54
25
$9.42
50
$9.11
63
$8.94
125
$8.86
188
$8.84
250 +
$7.91
Click for Quote
Log in
to unlock special pricing