- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1419102-8
5-1419102-8
TE Connectivity / AMP Brand
Power Relay - SPST-NO - 48 VDC - 30 A - T9A Series - Panel - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - SPST-NO - 48 VDC - 30 A - T9A Series - Panel - Non Latching.
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 514191028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1419102-8
-
Alias/AKA:T9AP1D52-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,801
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.74
25
$5.27
50
$5.16
100
$5.03
250
$5.00
500
$4.99
1,000
$4.94
2,500 +
$4.15
Click for Quote
Log in
to unlock special pricing