- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1419102-2
5-1419102-2
TE Connectivity / AMP Brand
General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 514191022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1419102-2
-
Alias/AKA:T9AP5D52-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:20(NO)/10(NC) A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,211
Can Ship immediately
On Order:
5,000
can ship 8/24/26
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$6.97
25
$4.80
50
$4.75
100
$4.64
250
$4.54
500
$4.49
1,000
$4.47
2,500 +
$4.44
Click for Quote
Log in
to unlock special pricing