- Home ›
- All Products›
- 5-1418760-3
5-1418760-3
TE Connectivity / AMP Brand
MCON 1.2 LL TAB STC AG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL TAB STC AG
Search Keywords: 514187603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1418760-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
9000 -
Mating Tab Thickness:.024 in, .6 mm
-
Terminal Type:Tab
-
Mating Tab Width:.045 in, 1.15 mm
-
Contact Size:1.15mm
-
Crimp Type:F-Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Contact Fabrication:Stamped & Formed
-
Agency/Standard:LV214
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Packaging Quantity:8000
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:0 – 24 A (Low Power)
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.1542
5,000
$0.1520
9,000
$0.1499
18,000
$0.1458
27,000
$0.1400
54,000
$0.1397
108,000 +
$0.1382
Click for Quote
Log in
to unlock special pricing