- Home ›
- All Products›
- 5-1418760-2
5-1418760-2
TE Connectivity / AMP Brand
MCON 1.2 LL TAB STC AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL TAB STC AU
Search Keywords: 514187602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1418760-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
9000 -
Interface Plating:Gold (Au)
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:8000
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.024 in, .6 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Mating Tab Width:.045 in, 1.15 mm
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.15mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6750
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
6,750
$0.7138
13,500
$0.3768
20,250
$0.2591
27,000 +
$0.2539
Click for Quote
Log in
to unlock special pricing