- Home ›
- All Products›
- 5-1418363-1
5-1418363-1
TE Connectivity / AMP Brand
39 POS TAB 2.8x0.8 HEADER CODE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
39 POS TAB 2.8x0.8 HEADER CODE
Search Keywords: 514183631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1418363-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Packaging Quantity:12
-
Profile Height from PCB:1.429 in, 36.3 mm
-
PCB Mount Retention:With
-
Voltage Rating (Max):36 VDC
-
Number of Rows:3
-
PCB Mount Alignment:With
-
Sealable:Yes
-
Number of Positions:39
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Degree of Protection:IP67
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.236 in, 6 mm
-
Primary Product Color:Green
-
Circuit Application:Signal
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
-
Mounting Holes:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Width:.11 in, 2.8 mm
-
Packaging Type:Loose Piece
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention Type:Mounting Hole
-
Mating Retention Type:Locking Interface
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Silver
-
Contact Current Rating (Max):40 A
-
Shielded:No
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Connector Length:5.196 in, 132 mm
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94HB
-
Contact Size:2.8mm
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
108
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
108
$44.34
216
$23.40
324
$16.09
432 +
$15.77
Click for Quote
Log in
to unlock special pricing