- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1416200-8
5-1416200-8
TE Connectivity / AMP Brand
Miniature PCB Relay - 1 form A, 1 NO contact - Contacts: AgNi 90/10 10A 250VAC - Coil: 24VDC@10mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Miniature PCB Relay - 1 form A, 1 NO contact - Contacts: AgNi 90/10 10A 250VAC - Coil: 24VDC@10mA - Thru Hole
Search Keywords: 514162008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1416200-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:2270 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,812
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$6.13
50
$6.11
100
$6.10
250
$6.08
500
$3.74
750
$2.96
1,000 +
$2.90
Click for Quote
Log in
to unlock special pricing