- Home ›
- All Products›
- 5-1415543-7
TE Connectivity / AMP Brand
5-1415543-7
RZH3-1A3-D005
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RZH3-1A3-D005
Search Keywords: 514155437
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1415543-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Length Class (Mechanical): | 25 – 30 mm |
| Coil Magnetic System: | Monostable, DC |
| Environmental Category of Protection: | RTII |
| Product Height: | 15.7 mm |
| Coil Voltage Rating: | 5 VDC |
| Coil Resistance: | 60 Ω |
| Coil Power Rating Class: | 400 – 500 mW |
| Contact Number of Poles: | 1 |
| Contact Current Rating (Max): | 16 A |
| Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
| Input Voltage: | 5 VDC |
| Insulation Creepage Between Contact & Coil: | 8 mm |
| Power Relay Type: | Standard |
| Insulation Initial Dielectric Between Coil & Contact Class: | 5000 V |
| Insulation Initial Dielectric Between Contacts & Coil: | 5000 Vrms |
| Coil Power Rating: | .4 W |
| Case Color: | Orange |
| Insulation Clearance Between Contact & Coil: | 8 mm |
| Insulation Clearance Class: | 8 mm |
| Contact Limiting Short-Time Current: | 30 A |
| Contact Plating Material: | Silver Nickel |
| Environmental Ambient Temperature Class: | -40 – 85 °C |
| Actuating System: | DC |
| Relay Mounting Type: | Printed Circuit Board |
| Coil Special Features: | UL Coil Insulation Class F |
| Contact Material: | AgNi90/10 |
| Width Class (Mechanical): | 12 – 16 mm |
| Environmental Ambient Temperature (Max): | 85 °C |
| Switch Arrangement: | (2) x 1 Form A (SPST-NO) |
| Contact Switching Load (Min): | 100mA @ 12V |
| Output Switching: | Random |
| Product Width: | 12.7 mm |
| Dimensions (L x W x H) (Approximate): | 29 x 12.7 x 15.7 mm |
| Coil Current: | .008 A |
| Operating Temperature Range: | -40 – 85 °C |
| Product Length: | 29 mm |
| Contact Current Class: | 16 A |
| Relay Termination Type: | Printed Circuit Terminals |
| Input Voltage Typical: | 5 VDC |
| Base Dimensions: | 29 x 12.7 mm |
| Contact Limiting Continuous Current: | 16 A |
| Contact Limiting Breaking Current: | 16 A |
| Height Class (Mechanical): | 15 – 16 mm |
| Insulation Creepage Class: | 8 mm |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Contact Limiting Making Current: | 16 A |
| Product Weight: | 11 g |
| Contact Special Features: | Single Contact |
| Coil Power Rating DC: | 420 mW |
| Contact Voltage Rating: | 250 VAC, 30 VDC |
| Contact Switching Voltage (Max): | 400 VAC, 300 VDC |
| Packaging Method: | Box & Tube |
Tools/3D Models
+
Frequently Asked Questions
Is 5-1415543-7 RoHS compliant?
Yes, 5-1415543-7 is RoHS compliant.
What is the lead time for 5-1415543-7?
The standard lead time for 5-1415543-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
750
$5.07
1,500
$2.68
2,250
$1.89
3,000 +
$1.85
Click for Quote
Log in
to unlock special pricing