Image is representational - see mfr. specs

RT114012R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
RT114012R
Search Keywords: 514155431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1415543-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Insulation Creepage Class:
    8 mm
  • Coil Resistance:
    360 Ω
  • Environmental Category of Protection:
    RTII
  • Width Class (Mechanical):
    12 – 16 mm
  • Length Class (Mechanical):
    25 – 30 mm
  • Coil Magnetic System:
    Monostable, DC
  • Contact Voltage Rating:
    250 VAC
  • Insulation Initial Dielectric Between Coil & Contact Class:
    4000 V
  • Insulation Initial Dielectric Between Open Contacts:
    1000 Vrms
  • Contact Current Rating (Max):
    12 A
  • Contact Limiting Making Current:
    25 A
  • Contact Number of Poles:
    1
  • Contact Limiting Breaking Current:
    12 A
  • Coil Power Rating Class:
    300 – 400 mW
  • Relay Mounting Type:
    Printed Circuit Board
  • Insulation Clearance Class:
    8 mm
  • Insulation Special Features:
    Tracking Index of Relay Base PTI250
  • Contact Material:
    AgNi90/10
  • Contact Limiting Continuous Current:
    12 A
  • Height Class (Mechanical):
    15 – 16 mm
  • Coil Voltage Rating:
    12 VDC
  • Contact Switching Voltage (Max):
    400 VAC
  • Insulation Initial Dielectric Between Contacts & Coil:
    5000 Vrms
  • Power Relay Type:
    Standard
  • Environmental Ambient Temperature Class:
    70 – 85 °C
  • Coil Special Features:
    UL Coil Insulation Class F
  • Contact Limiting Short-Time Current:
    12 A
  • Contact Arrangement:
    1 Form C (CO)
  • Coil Power Rating DC:
    400 mW
  • Packaging Method:
    Carton , Tube
  • Insulation Clearance Between Contact & Coil:
    .394 in, 10 mm
  • Product Height:
    .618 in, 15.7 mm
  • Insulation Creepage Between Contact & Coil:
    .394 in, 10 mm
  • Product Length:
    1.142 in, 29 mm
  • Product Width:
    .5 in, 12.7 mm
  • Product Weight:
    14 g, .494 oz
  • Environmental Ambient Temperature (Max):
    85 °C, 185 °F
  • Contact Current Class:
    10 – 20 A, 16 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
750
$6.73
1,500
$3.55
2,250
$2.44
3,000 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!