- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1415390-1
5-1415390-1
TE Connectivity / AMP Brand
PE014F24
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PE014F24
Product Highlights:
- PE bistable Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 5 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 514153901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1415390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.75 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
125
$9.88
250
$6.08
375
$4.81
500 +
$4.72
Click for Quote
Log in
to unlock special pricing