- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1415073-1
5-1415073-1
TE Connectivity / AMP Brand
RT3S4R24
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT3S4R24
Search Keywords: 514150731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1415073-1
-
Alias/AKA:RT3S4R24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-20 to 70 °C
-
Coil Resistance:350 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$16.24
10
$16.20
25
$16.16
50
$12.12
75
$11.31
100 +
$11.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments