- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 5-1415033-1
5-1415033-1
TE Connectivity / AMP Brand
SR6ZB024
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SR6ZB024
Product Highlights:
- Safety Module SR6
- SR6 Z Series
- DC Actuating System
- Contact Arrangement = 4 Form A & 2 Form B, 4PST-NO & DPST-NC, 4 N/O & 2 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: 514150331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1415033-1
-
Alias/AKA:SR6ZB024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Coil Current:50 mA
-
Coil Resistance:480 Ohm
-
Dimension:N/A
-
Operating Temperature:-25 to 50 °C
-
Termination Style:PC Pin
-
Contact Arrangement:4PST-NO,DPST-NC
-
Contact Form:4 Form A,2 Form B
-
Maximum Current Rating:8 A
-
Mounting:Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16
can ship 12/14/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
4
Order Increment:
2
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
2
$224.32
4
$223.76
8
$137.70
12
$109.01
16 +
$106.83
Click for Quote
Log in
to unlock special pricing