- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1415020-1
5-1415020-1
TE Connectivity / AMP Brand
RT134012F
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT134012F
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT1 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 12 Amps.
Search Keywords: 514150201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1415020-1
-
Alias/AKA:RT134012F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:360 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$4.05
60
$3.92
100
$3.75
260
$3.64
500
$3.44
1,000
$3.35
2,500
$2.62
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing