- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1415002-1
5-1415002-1
TE Connectivity / AMP Brand
PT370L24
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT370L24
Product Highlights:
- Relay Type = Miniature Relay
- Relay Style = Power
- PT Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 A
Search Keywords: 514150021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1415002-1
-
Alias/AKA:PT370L24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
662
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$15.01
10
$12.99
25
$12.50
50
$12.07
63
$11.73
125
$11.40
188
$11.37
250 +
$10.94
Click for Quote
Log in
to unlock special pricing