- Home ›
- All Products›
- 5-1411580-1
5-1411580-1
TE Connectivity / AMP Brand
ELO CRIMPPIN SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ELO CRIMPPIN SN
Search Keywords: 514115801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1411580-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
17500 -
Agency/Standard:LV214
-
Contact Size:.63mm
-
Crimp Type:F-Crimp
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Tab Thickness:.025 in, .64 mm
-
Terminal Type:Tab
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Locking Feature:Locking Lance
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Width:.025 in, .64 mm
-
Packaging Quantity:17500
-
Wire Size:22 – 20 AWG, .35 – .5 mm²
-
Receptacle Style:180°
-
Contact Fabrication:Stamped & Formed
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
26,250
$0.7513
52,500
$0.3837
78,750
$0.2612
105,000 +
$0.2560
Click for Quote
Log in
to unlock special pricing