- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 5-1394462-5
5-1394462-5
TE Connectivity / AMP Brand
Photovoltaic / Solar Connector - Female Cable Coupler - Plus Keyed - IP67 - 10 AWG - 25 A - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Photovoltaic / Solar Connector - Female Cable Coupler - Plus Keyed - IP67 - 10 AWG - 25 A - Cable Mount.
Product Highlights:
- Connector
- Connector Type = Cable Coupler
- Female
- Keyed
- Keying = Plus
Search Keywords: 513944625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1394462-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Female Cable Coupler
-
Polarity:N/A
-
IP Rating:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:10 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,586
Ships today, if you order in
Minimum Order Quantity:
18
Price (USD)
Qty
Unit Price
18
$3.57
25
$3.35
50
$3.15
100
$3.01
500 +
$2.08
Click for Quote
Log in
to unlock special pricing
Accessories