- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393812-1
5-1393812-1
TE Connectivity / AMP Brand
Signal Relay - 4 form C, 4 CO - Contacts: 2A - Coil: 24VDC, 630 ohms - Dust protected - Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay - 4 form C, 4 CO - Contacts: 2A - Coil: 24VDC, 630 ohms - Dust protected - Plug-In
Product Highlights:
- V23054/Cradle Relay S Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 513938121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393812-1
-
Alias/AKA:V23054D20B110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C (CO)
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$159.97
2
$157.01
4
$154.05
8
$151.09
20
$148.13
50
$132.44
100
$111.53
250 +
$97.59
Click for Quote
Log in
to unlock special pricing