- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393789-5
5-1393789-5
TE Connectivity / AMP Brand
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 4.5VDC, 145 ohm - SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 4.5VDC, 145 ohm - SMT
Search Keywords: 513937895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393789-5
-
Alias/AKA:V23079G2011B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Contact Arrangement:2 Form C (CO)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
44 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
625
$3.88
1,250
$2.05
1,875
$1.44
2,500 +
$1.42
Click for Quote
Log in
to unlock special pricing