- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393789-4
5-1393789-4
TE Connectivity / AMP Brand
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 3VDC, 64 ohm - SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 3VDC, 64 ohm - SMT
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 3 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 513937894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393789-4
-
Alias/AKA:V23079G2008B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Contact Arrangement:2 Form C (CO)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
50 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
625
$1.92
1,250
$1.88
1,875
$1.87
2,500 +
$1.79
Click for Quote
Log in
to unlock special pricing