- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393789-0
5-1393789-0
TE Connectivity / AMP Brand
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 6VDC, 257 ohm - SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 6VDC, 257 ohm - SMT
Search Keywords: 513937890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393789-0
-
Alias/AKA:V23079G2002B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.6 x 7.4 x 9.9 mm
-
Termination Style:Gull Wing
-
Coil Current:23.34 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
44 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
500
$3.97
625
$3.96
1,250
$2.09
1,875
$1.47
2,500 +
$1.45
Click for Quote
Log in
to unlock special pricing