- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393788-7
5-1393788-7
TE Connectivity / AMP Brand
Signal Relay - 12 VDC - DPDT - 2 A - P2/V23079 Series - SMD - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 12 VDC - DPDT - 2 A - P2/V23079 Series - SMD - Non Latching.
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 513937887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393788-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.5 x 9.4 x 10.4 mm
-
Termination Style:Gull Wing
-
Coil Current:11.66 mA
-
Contact Form:2 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,702
Can Ship immediately
Minimum Order Quantity:
100
44 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
100
$1.79
400
$1.74
800 +
$1.73
Click for Quote
Log in
to unlock special pricing