- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393788-5
5-1393788-5
TE Connectivity / AMP Brand
V23079D1001B301
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
V23079D1001B301
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 513937885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393788-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.5 x 9.4 x 10.4 mm
-
Termination Style:Gull Wing
-
Coil Current:28.09 mA
-
Contact Form:2 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
On Order:
10,000
can ship 5/31/27
Minimum Order Quantity:
100
57 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
100
$2.76
400
$2.52
800
$2.43
1,200
$2.37
2,800
$2.32
5,200
$2.31
7,600
$2.30
10,000 +
$2.29
Click for Quote
Log in
to unlock special pricing