- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393779-9
5-1393779-9
TE Connectivity / AMP Brand
T81H5D312-24
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description
+
T81H5D312-24
Product Highlights:
- T81H Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 513937799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393779-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-30 to 75 °C
-
Dimension:15.4 x 10.9 x 11.7 mm
-
Termination Style:PC Pin
-
Coil Current:8.57 mA
-
Contact Form:1 Form C
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.