- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393769-5
5-1393769-5
TE Connectivity / AMP Brand
R10-E1Z2-J1.0K=R10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R10-E1Z2-J1.0K=R10
Product Highlights:
- Relay Type = General Purpose, Multicontact
- Relay Style = General
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
Search Keywords: 513937695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393769-5
-
Alias/AKA:R10-E1Z2-J1.0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Arrangement:2 Form C (CO)
-
Coil Resistance:1000 Ω
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
13
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$62.19
5
$62.03
10
$61.88
13
$61.73
25
$39.50
38
$30.86
50 +
$30.25
Click for Quote
Log in
to unlock special pricing