- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393766-5
5-1393766-5
TE Connectivity / AMP Brand
The 5-1393766-5 is a 4-pole, cradle-style R10 series signal relay featuring a 24VDC coil and 3A silver contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 5-1393766-5 is a 4-pole, cradle-style R10 series signal relay featuring a 24VDC coil and 3A silver contacts.
Product Highlights:
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513937665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393766-5
-
Alias/AKA:R10-E1Y4-V2.5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:2.5 KOhm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
37
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$55.33
25
$42.22
50
$41.39
88
$40.87
175
$38.91
263
$37.52
350 +
$37.33
Click for Quote
Log in
to unlock special pricing