- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393765-1
5-1393765-1
TE Connectivity / AMP Brand
Signal Relay 115VAC 0.25A DPDT(18.67x30.15)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Signal Relay 115VAC 0.25A DPDT(18.67x30.15)mm Socket
Search Keywords: 513937651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393765-1
-
Alias/AKA:R10-E1L2-115V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Operating Temperature:-55 to 75 °C
-
Termination Style:Plug-In/Solder
-
Coil Current:N/A
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$32.90
5
$31.01
10
$30.54
25
$30.08
50
$29.28
100
$28.85
250 +
$28.42
Click for Quote
Log in
to unlock special pricing