- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5-1393755-9
TE Connectivity / AMP Brand
5-1393755-9
Conn Backplane M 64 POS 5.08mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1393755-9 |
| Alias/AKA: | V23533B1200G605 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backplane |
| Gender: | M |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.