- Home ›
- All Products›
- 5-1393637-7
5-1393637-7
TE Connectivity / AMP Brand
V42254P2263M420=PC612 FEDERLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V42254P2263M420=PC612 FEDERLEI
Product Highlights:
- Product Series = Type M
- Connector
- Mating Type = Receptacle
- Number of Signal Contacts = 42
- 6 Power or Coaxial Contacts
Search Keywords: 513936377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393637-7
-
Alias/AKA:V42254P2263M420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Base Material:Phosphor Bronze
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Housing Material:Thermoplastic PBT GF
-
Number of Positions:42
-
DIN Size:Standard
-
DIN Level:II
-
Connector Mounting Type:Board Mount
-
Number of Rows:3
-
Contact Current Rating (Max):1.5 A
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Vertical
-
Rows Loaded:A, B, C
-
Number of Signal Positions:42
-
Number of Power or Coaxial Positions:6
-
UL Flammability Rating:UL 94V-0
-
Connector Height:10.6 mm
-
Number of Columns:14
-
Shielded:No
-
Connector System:Board-to-Board
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Thickness (Recommended):.086 in, 2.2 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.146 in, 3.7 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
625
$18.05
1,250
$9.22
1,875
$6.28
2,500 +
$6.15
Click for Quote
Log in
to unlock special pricing