- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-1393561-7
5-1393561-7
TE Connectivity / AMP Brand
V42254A6209L 1=SUB D KABELTUE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
V42254A6209L 1=SUB D KABELTUE
Search Keywords: 513935617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393561-7
-
Alias/AKA:V42254A6209L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Sub Housing Bushing
-
Dimension:12.9 x 12.9 x 2.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Buy all 33 in-stock or the regular minimum order quantity of 100
Stock lot only:
33
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.5135
100
$0.4668
300
$0.4176
1,000
$0.4081
2,500
$0.3579
5,000
$0.3150
7,500
$0.3103
10,000
$0.3056
15,000 +
$0.3010
Click for Quote
Log in
to unlock special pricing