5-1393472-1
TE Connectivity / AMP Brand
The 5-1393472-1 is a 6-position, single-row, right-angle wire-to-board header for low and medium power automotive applications ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 5-1393472-1 is a 6-position, single-row, right-angle wire-to-board header for low and medium power automotive applications.
Search Keywords: 513934721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393472-1
-
Alias/AKA:V23540B3606Z11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1180 -
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Mounting Holes:Without
-
Shielded:No
-
PCB Mount Retention:Without
-
Packaging Type:Box
-
Packaging Quantity:1180
-
Profile Height from PCB:.295 in, 7.5 mm
-
Panel Mount Feature:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Rows:1
-
Mating Alignment:With
-
PCB Mount Orientation:Right Angle
-
Number of Positions:6
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Sealable:No
-
Connector System:Wire-to-Board
-
Connector Length:.562 in, 14.3 mm
-
Primary Product Color:Natural
-
Mating Tab Width:.025 in, .63 mm
-
Contact Type:Tab
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin (Sn)
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Mating Tab Thickness:.025 in, .63 mm
-
Connector Width:.216 in, 5.5 mm
-
Termination Method:Through Hole - Solder
-
Circuit Application:Signal
-
Color:Natural
-
Mounting Orientation:Horizontal/90 °
-
Tab Width:.025 in, .63 mm
-
Length:.562 in, 14.3 mm
-
Locking Interface:Without
-
Interface Plating:Tin (Sn)
-
Tab Thickness:.025 in, .63 mm
-
Width:.216 in, 5.5 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
295
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
295
$2.24
590
$1.39
885
$1.10
1,180 +
$1.07
Click for Quote
Log in
to unlock special pricing