- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1393292-8
5-1393292-8
TE Connectivity / AMP Brand
Plug-In Automotive Relay - 1 form A, SPST-NO - Contacts: 12VDC 30A - Coil: 12VDC 119 ohm - Suppresion Diode
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Plug-In Automotive Relay - 1 form A, SPST-NO - Contacts: 12VDC 30A - Coil: 12VDC 119 ohm - Suppresion Diode
Search Keywords: 513932928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393292-8
-
Alias/AKA:V23074A2001A402-EV-CBOX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$2.84
100
$2.31
480
$2.13
960
$2.02
1,440
$1.92
2,880
$1.87
5,280
$1.72
7,680 +
$1.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT