- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1393252-9
TE Connectivity / AMP Brand
5-1393252-9
W67-X2Q12-25=M6/M7/M9/W6/W7
View Datasheet Ask the Datasheet Accessories Notify Me
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 25 Amps.
- Toggle Color = White
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1393252-9 |
| Alias/AKA: | W67-X2Q12-25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Type: | Hydraulic Magnetic |
| Voltage Rating: | 277 VAC |
| Number of Poles: | 1 |
| Current Rating: | 25 A |
| Terminal Design: | Quick Connect |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |