- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1393252-7
5-1393252-7
TE Connectivity / AMP Brand
W67-X2Q12-2=M6/M7/M9/W6/W7
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W67-X2Q12-2=M6/M7/M9/W6/W7
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 2 Amps.
- Toggle Color = White
Search Keywords: 513932527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393252-7
-
Alias/AKA:W67-X2Q12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
36
$148.50
72
$78.38
108
$53.90
144 +
$52.82
Click for Quote
Log in
to unlock special pricing