- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1393252-5
5-1393252-5
TE Connectivity / AMP Brand
Magnetic Hydraulic Circuit Breaker - W6 Series - 10 A - 1 Pole - 277 V - 5 kA - 20 s.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker - W6 Series - 10 A - 1 Pole - 277 V - 5 kA - 20 s.
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 10 Amps.
- Toggle Color = White
Search Keywords: 513932525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393252-5
-
Alias/AKA:W67-X2Q12-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,240,415 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Ships today, if you order in
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$56.71
5
$54.77
24
$52.88
48
$52.04
72
$51.55
120
$50.94
264 +
$50.20
Click for Quote
Log in
to unlock special pricing