Image is representational - see mfr. specs

W28-XTBA-4=W28

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
W28-XTBA-4=W28
Search Keywords: 513932506
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1393250-6
  • Alias/AKA:
    W28-XTBA-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    250,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    4 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
150
$5.28
300
$3.25
450
$2.57
600 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!