Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC
Search Keywords: 513932503
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1393250-3
  • Alias/AKA:
    W28-XQ8B-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    250,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    3 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,091
Can Ship immediately
Minimum Order Quantity:
46
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.28
25
$1.26
50
$1.23
100
$1.21
500
$1.18
1,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!