- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393243-4
5-1393243-4
TE Connectivity / AMP Brand
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Latching, Dual Coil - PC Pin - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Latching, Dual Coil - PC Pin - Through Hole.
Product Highlights:
- RT2 bistable Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513932434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393243-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:240 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,682
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
20
$7.27
40
$6.73
100
$6.47
260
$6.07
500
$5.94
1,000
$5.79
2,500
$4.70
5,000 +
$4.64
Click for Quote
Log in
to unlock special pricing