- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393243-2
5-1393243-2
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Product Highlights:
- RT2 bistable Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513932432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393243-2
-
Alias/AKA:RT424F05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:42 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,018
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$6.73
100
$5.30
250
$5.28
375
$5.27
750
$5.26
1,125
$5.24
1,500 +
$5.23
Click for Quote
Log in
to unlock special pricing