- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1393239-9
5-1393239-9
TE Connectivity / AMP Brand
Power Relay 24VAC 12A SPDT(29mm 12.7mm 15.7mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Relay 24VAC 12A SPDT(29mm 12.7mm 15.7mm) THT
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 513932399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393239-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
You may purchase all in-stock quantity of 48
Stock lot only:
48
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
20
14 Weeks
can ship
9/8/26